onsemi 1, 4.7 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

PHP88.40

(exc. VAT)

PHP99.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,360 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
20 - 20PHP4.42PHP88.40-
40 - 80PHP4.288PHP85.762%
100 - 180PHP4.031PHP80.628%
200 - 380PHP3.668PHP73.3617%
400 +PHP3.228PHP64.5626%

*price indicative

Packaging Options:
RS Stock No.:
545-3033
Mfr. Part No.:
MMSZ5230BT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage Vz

4.7V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

19Ω

Maximum Reverse Leakage Current

5μA

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

3.86mm

Height

1.35mm

Series

MMSZ52

Automotive Standard

No

Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor


Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy