Nexperia 1, 33 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP12.30

View bulk pricing options

Subtotal (1 pack of 50 units)*

PHP204.30

(exc. VAT)

PHP228.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,050 unit(s) shipping from November 06, 2026
  • Plus 2,500 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 50PHP4.086PHP204.30-
100 - 200PHP3.963PHP198.15PHP12.30
250 - 450PHP3.844PHP192.20PHP60.50
500 - 950PHP3.729PHP186.45PHP178.50
1000 +PHP3.617PHP180.85PHP469.00

*price indicative

Packaging Options:
RS Stock No.:
484-5661
Mfr. Part No.:
BZV55-C33,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Zener Diode

Nominal Zener Voltage Vz

33V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

2mA

Maximum Zener Impedance

80Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

50nA

Maximum Operating Temperature

200°C

Length

3.7mm

Standards/Approvals

No

Series

BZV55

Height

1.6mm

Typical Voltage Temperature Coefficient

28.7mV/°C

Automotive Standard

No

COO (Country of Origin):
CN

Zener Diodes 500mW, BZV55 Series, Nexperia


NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.

Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy