10V Zener Diode ±3% 500 mW Through Hole 2-Pin MSD
- RS Stock No.:
- 475-9942P
- Mfr. Part No.:
- MTZJT-72 10B
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 475-9942P
- Mfr. Part No.:
- MTZJT-72 10B
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 10V | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | MSD | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | ±3% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 20Ω | |
| Maximum Reverse Leakage Current | 200nA | |
| Dimensions | 2.7 x 1.8 x 1.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage 10V | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 500 mW | ||
Package Type MSD | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance ±3% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 20Ω | ||
Maximum Reverse Leakage Current 200nA | ||
Dimensions 2.7 x 1.8 x 1.8mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
