ROHM, 5.6V Zener Diode 3% 500 mW Through Hole 2-Pin MSD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
475-9863P
Mfr. Part No.:
MTZJT-72 5.6B
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

5.6V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

MSD

Zener Type

Voltage Regulator

Zener Voltage Tolerance

3%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.7 x 1.8 x 1.8mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy