DiodesZetex 1, 36 V Zener Diode 500 mW Surface 2-Pin PowerDI323

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
246-6964
Mfr. Part No.:
PD3Z284C36Q-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Zener Diode

Nominal Zener Voltage Vz

36V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

PowerDI323

Zener Type

Precision

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

80Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

7μA

Maximum Operating Temperature

150°C

Height

510μm

Standards/Approvals

RoHS

Series

DDZX

Length

2.5mm

Automotive Standard

AEC-Q101

The DiodesZetex makes a 0.5W surface mount Zener diode. It has a Planar Die Construction with ultra-small surface mount package. It is totally Lead, halogen and Antimony Free. The PD3Z284C36Q is suitable for automotive applications requiring specific change control.

Forward voltage rating is from 0.9 V to 1.1 V Operating temperature range is from -65°C to +150°C moisture sensitivity of level 1 per J-STD-020 Terminals are Matte Tin annealed over Copper, on a powerDI323 (type B) package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy