Nexperia 1, 47 V Zener Diode, Single 365 mW 2 % Surface 2-Pin DFN1006BD-2

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

PHP345.50

(exc. VAT)

PHP387.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
50 - 450PHP6.91PHP345.50
500 - 950PHP6.219PHP310.95
1000 - 2450PHP5.597PHP279.85
2500 - 4950PHP5.038PHP251.90
5000 +PHP4.534PHP226.70

*price indicative

Packaging Options:
RS Stock No.:
240-1913
Mfr. Part No.:
BZX884S-C47-QYL
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage Vz

47V

Product Type

Zener Diode

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

365mW

Package Type

DFN1006BD-2

Zener Type

General Purpose

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

375Ω

Zener Voltage Tolerance ±

2%

Maximum Reverse Leakage Current

50nA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

BZX884S-Q

Width

600μm

Standards/Approvals

AEC-Q101, RoHS

Length

1mm

Height

470μm

Typical Voltage Temperature Coefficient

42mV/K

Automotive Standard

AEC-Q101

The Nexperia general-purpose zener diodes is in an ultra small SOD882BD (DFN1006BD-2) leadless Surface Mounted Device (SMD) plastic package with side-wettable flanks.

Two tolerance series ± 2 % and approximately ± 5 %

Wide working voltage range nominal 2.4 V to 75 V (E24 range)

Qualified according to AEC-Q101 and recommended for use in automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy