ROHM 1, 6.8 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

PHP1,420.00

(exc. VAT)

PHP1,590.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,600 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
200 - 200PHP7.10PHP1,420.00
400 - 600PHP6.393PHP1,278.60
800 - 1000PHP6.268PHP1,253.60
1200 - 2800PHP6.142PHP1,228.40
3000 +PHP5.812PHP1,162.40

*price indicative

Packaging Options:
RS Stock No.:
222-4331
Mfr. Part No.:
BZX84C6V8LYT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

6.8V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

2μA

Maximum Operating Temperature

150°C

Series

BZX84C6V8LY

Standards/Approvals

RoHS

Height

1.15mm

Length

3.1mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

4.5mV/°C

The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.

Small mold type

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy