ROHM 1, 2.7 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23
- RS Stock No.:
- 222-4274
- Mfr. Part No.:
- BZX84C2V7LYT116
- Manufacturer:
- ROHM
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP13,800.00
(exc. VAT)
PHP15,450.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from November 22, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | PHP4.60 | PHP13,800.00 |
| 9000 + | PHP4.14 | PHP12,420.00 |
*price indicative
- RS Stock No.:
- 222-4274
- Mfr. Part No.:
- BZX84C2V7LYT116
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 2.7V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 250mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 100Ω | |
| Maximum Reverse Leakage Current | 20μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.1mm | |
| Height | 1.15mm | |
| Standards/Approvals | RoHS | |
| Series | BZX84C2V7LY | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 0mV/°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 2.7V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 250mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 100Ω | ||
Maximum Reverse Leakage Current 20μA | ||
Maximum Operating Temperature 150°C | ||
Length 3.1mm | ||
Height 1.15mm | ||
Standards/Approvals RoHS | ||
Series BZX84C2V7LY | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 0mV/°C | ||
Related links
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- DiodesZetex 1 Single 350 mW 7 % Surface 3-Pin SOT-23
- Vishay 1 Single 300 mW 2 % Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
- ROHM 1 Single 250 mW Surface 3-Pin SOT-23
