ROHM 1, 16 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (100 units, in packs of 100)*

PHP889.50

(exc. VAT)

PHP996.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
100 - 100PHP8.895PHP889.50
200 - 200PHP8.716PHP871.60
300 - 400PHP8.015PHP801.50
500 - 900PHP7.851PHP785.10
1000 +PHP7.686PHP768.60

*price indicative

Packaging Options:
RS Stock No.:
222-4150
Mfr. Part No.:
BZX84B16VLYFHT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Zener Diode

Nominal Zener Voltage Vz

16V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

100nA

Maximum Operating Temperature

150°C

Series

BZX84B

Standards/Approvals

RoHS

Length

3.1mm

Height

1.15mm

Typical Voltage Temperature Coefficient

14.3mV/°C

Automotive Standard

AEC-Q101

The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.

Small mold type

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy