Vishay 1, 2.1 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- RS Stock No.:
- 218-6515
- Mfr. Part No.:
- PLZ2V0A-HG3_A/H
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 4500 units)*
PHP14,458.50
(exc. VAT)
PHP16,195.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from January 13, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 4500 - 4500 | PHP3.213 | PHP14,458.50 |
| 9000 - 9000 | PHP3.124 | PHP14,058.00 |
| 13500 + | PHP2.999 | PHP13,495.50 |
*price indicative
- RS Stock No.:
- 218-6515
- Mfr. Part No.:
- PLZ2V0A-HG3_A/H
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 2.1V | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | DO-219AC (MicroSMF) | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 20mA | |
| Maximum Zener Impedance | 140Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 120μA | |
| Maximum Operating Temperature | 150°C | |
| Series | PLZ | |
| Standards/Approvals | RoHS, IEC 61760-1, IEC 61000-4-2 | |
| Length | 2.5mm | |
| Height | 0.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 2.1V | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type DO-219AC (MicroSMF) | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 20mA | ||
Maximum Zener Impedance 140Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 120μA | ||
Maximum Operating Temperature 150°C | ||
Series PLZ | ||
Standards/Approvals RoHS, IEC 61760-1, IEC 61000-4-2 | ||
Length 2.5mm | ||
Height 0.6mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
