Vishay 1, 24.85 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4500 units)*

PHP17,415.00

(exc. VAT)

PHP19,485.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
4500 - 4500PHP3.87PHP17,415.00
9000 - 9000PHP3.763PHP16,933.50
13500 +PHP3.612PHP16,254.00

*price indicative

RS Stock No.:
218-6505
Mfr. Part No.:
PLZ24D-HG3_A/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage Vz

24.85V

Diode Configuration

Single

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

DO-219AC (MicroSMF)

Zener Type

General Purpose

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

35Ω

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

200nA

Maximum Operating Temperature

150°C

Height

0.6mm

Length

2.5mm

Series

PLZ

Standards/Approvals

IEC 61000-4-2, IEC 61760-1, RoHS

Automotive Standard

AEC-Q101

The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.

Silicon planar Zener diodes, ultra small

Low profile MicroSMF (DO,219AC) package

Low leakage current

Excellent stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy