Vishay 1, 19.59 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- RS Stock No.:
- 218-6484
- Mfr. Part No.:
- PLZ20B-HG3_A/H
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP698.70
(exc. VAT)
PHP782.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 4,300 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 100 | PHP6.987 | PHP698.70 |
| 200 - 200 | PHP6.362 | PHP636.20 |
| 300 - 300 | PHP5.834 | PHP583.40 |
| 400 - 400 | PHP5.385 | PHP538.50 |
| 500 + | PHP5.144 | PHP514.40 |
*price indicative
- RS Stock No.:
- 218-6484
- Mfr. Part No.:
- PLZ20B-HG3_A/H
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 19.59V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | DO-219AC (MicroSMF) | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 10mA | |
| Maximum Zener Impedance | 28Ω | |
| Maximum Reverse Leakage Current | 200nA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61000-4-2, IEC 61760-1, RoHS | |
| Series | PLZ | |
| Height | 0.6mm | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 19.59V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type DO-219AC (MicroSMF) | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 10mA | ||
Maximum Zener Impedance 28Ω | ||
Maximum Reverse Leakage Current 200nA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61000-4-2, IEC 61760-1, RoHS | ||
Series PLZ | ||
Height 0.6mm | ||
Length 2.5mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1 Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
