Vishay 1, 14.62 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

PHP710.00

(exc. VAT)

PHP795.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
100 - 100PHP7.10PHP710.00
200 - 200PHP6.465PHP646.50
300 - 300PHP5.928PHP592.80
400 - 400PHP5.472PHP547.20
500 +PHP5.227PHP522.70

*price indicative

Packaging Options:
RS Stock No.:
218-6464
Mfr. Part No.:
PLZ15B-HG3_A/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage Vz

14.62V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

DO-219AC (MicroSMF)

Zener Type

General Purpose

Pin Count

2

Test Current It

10mA

Maximum Zener Impedance

16Ω

Maximum Reverse Leakage Current

200nA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

PLZ

Standards/Approvals

IEC 61760-1, RoHS, IEC 61000-4-2

Height

0.6mm

Length

2.5mm

Automotive Standard

AEC-Q101

The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.

Silicon planar Zener diodes, ultra small

Low profile MicroSMF (DO,219AC) package

Low leakage current

Excellent stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy