STMicroelectronics 4, 3 V Zener Diode, Single Surface 5-Pin SOT-666

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
190-7619
Mfr. Part No.:
ESDALC6V1P5
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Zener Diode

Nominal Zener Voltage Vz

3V

Diode Configuration

Single

Number of Elements per Chip

4

Mount Type

Surface

Package Type

SOT-666

Zener Type

Uni-Directional

Pin Count

5

Maximum Zener Impedance

1.5Ω

Maximum Reverse Leakage Current

100nA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

1.7mm

Height

0.62mm

Series

ESDA

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
These devices are monolithic suppressors designed to protect components connected to data and transmission lines against ESD. They clamp the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transients.

4 unidirectional Transil functions

Breakdown voltage VBR = 6.1 V min

Low leakage current < 100 nA

Low diode capacitance (7.5 pF at 3 V)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy