STMicroelectronics 1, 6 V Zener Diode, Single 600 W Surface 2-Pin DO-214AC (SMA)
- RS Stock No.:
- 190-6786
- Mfr. Part No.:
- SMA6J6.0A-TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP53,700.00
(exc. VAT)
PHP60,150.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | PHP10.74 | PHP53,700.00 |
| 10000 - 20000 | PHP10.148 | PHP50,740.00 |
| 25000 + | PHP9.717 | PHP48,585.00 |
*price indicative
- RS Stock No.:
- 190-6786
- Mfr. Part No.:
- SMA6J6.0A-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 6V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 600W | |
| Package Type | DO-214AC (SMA) | |
| Zener Type | Uni-Directional, Bi-Directional | |
| Pin Count | 2 | |
| Test Current It | 10mA | |
| Maximum Reverse Leakage Current | 20μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 5.35mm | |
| Height | 2.45mm | |
| Series | SMA6J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 6V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 600W | ||
Package Type DO-214AC (SMA) | ||
Zener Type Uni-Directional, Bi-Directional | ||
Pin Count 2 | ||
Test Current It 10mA | ||
Maximum Reverse Leakage Current 20μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 5.35mm | ||
Height 2.45mm | ||
Series SMA6J | ||
Automotive Standard No | ||
The SMA6J Transil series has been designed to protect sensitive equipment against electro-static discharges and electrical overstress. They are generally for surges below 600 W 10/1000 μs. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provides a better safety margin to protect sensitive circuits with extended life time expectancy. Packaged in SMA, this minimizes PCB space consumption. Transil™ is a trademark of STMicroelectronics.
Peak pulse power:
600 W (10/1000 μs)
4 kW (8/20 μs)
Stand-off voltage range: from 5 V to 188 V
Unidirectional and bidirectional types
Low leakage current:
0.2 μA at 25 °C
1 μA at 85 °C
Operating Tj max: 175 °C
Related links
- STMicroelectronics 1 Single 600 W Surface 2-Pin DO-214AC (SMA)
- STMicroelectronics 1 Single 600 W Surface 2-Pin DO-214AC (SMA)
- STMicroelectronics 1 Single 600 W Surface 2-Pin DO-214AC (SMA)
- STMicroelectronics 1 Single 600 W Surface 2-Pin DO-214AC (SMA)
- STMicroelectronics 1 Single 600 W Surface 2-Pin DO-214AC (SMA)
- STMicroelectronics 1 Single Surface 2-Pin DO-214AC (SMA)
- STMicroelectronics 1 Single 600 W Surface 2-Pin DO-214AA (SMB)
- STMicroelectronics 1 Single 600 W Surface 2-Pin DO-214AA (SMB)
