STMicroelectronics 1, 64.1 V Zener Diode, Single 600 W Surface 2-Pin DO-214AA (SMB)
- RS Stock No.:
- 190-6780
- Mfr. Part No.:
- SM6T75CAY
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save PHP4,760.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
PHP47,075.00
(exc. VAT)
PHP52,725.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 7500 | PHP18.83 | PHP47,075.00 | - |
| 10000 + | PHP18.354 | PHP45,885.00 | PHP4,760.00 |
*price indicative
- RS Stock No.:
- 190-6780
- Mfr. Part No.:
- SM6T75CAY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 64.1V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 600W | |
| Package Type | DO-214AA (SMB) | |
| Zener Type | Bi-Directional | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 200nA | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.45mm | |
| Series | SM6TY | |
| Standards/Approvals | No | |
| Length | 5.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 64.1V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 600W | ||
Package Type DO-214AA (SMB) | ||
Zener Type Bi-Directional | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 200nA | ||
Maximum Operating Temperature 150°C | ||
Height 2.45mm | ||
Series SM6TY | ||
Standards/Approvals No | ||
Length 5.6mm | ||
Automotive Standard AEC-Q101 | ||
The SM6TY series are designed to protect sensitive automotive circuits against surges and against electrostatic discharges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
Stand-off voltage range from 5 V to 188 V
Unidirectional and bidirectional types
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 150 °C
High power capability at Tj max.: up to 515 W (10/1000 μs)
Lead finishing: matte tin plating
Related links
- STMicroelectronics 1 Single 600 W Surface 2-Pin DO-214AA (SMB)
- STMicroelectronics 1 Single 600 W Surface 2-Pin DO-214AA (SMB)
- STMicroelectronics 1 Single 600 W Surface 2-Pin DO-214AA (SMB)
- STMicroelectronics 1 Single 600 W Surface 2-Pin DO-214AC (SMA)
- STMicroelectronics 1 Single 600 W Surface 2-Pin DO-214AC (SMA)
- STMicroelectronics 1 Single 600 W Surface 2-Pin DO-214AC (SMA)
- STMicroelectronics 1 Single 600 W Surface 2-Pin DO-214AC (SMA)
- STMicroelectronics 1 Single 600 W Surface 2-Pin DO-214AC (SMA)
