Nexperia 1, 9.28 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-80
- RS Stock No.:
- 182-1939
- Mfr. Part No.:
- BZV55-B9V1,115
- Manufacturer:
- Nexperia
This image is representative of the product range
Add 200 more to save PHP94.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP473.60
(exc. VAT)
PHP530.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,000 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | PHP4.736 | PHP473.60 | - |
| 200 - 400 | PHP4.263 | PHP426.30 | PHP94.60 |
| 500 - 900 | PHP3.836 | PHP383.60 | PHP450.00 |
| 1000 - 1900 | PHP3.453 | PHP345.30 | PHP1,283.00 |
| 2000 + | PHP3.108 | PHP310.80 | PHP3,256.00 |
*price indicative
- RS Stock No.:
- 182-1939
- Mfr. Part No.:
- BZV55-B9V1,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 9.28V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 15Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Zener Voltage Tolerance ± | 2% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Length | 3.7mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Series | BZV55 | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | 5.5mV/K | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 9.28V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 15Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Zener Voltage Tolerance ± 2% | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Length 3.7mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Series BZV55 | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient 5.5mV/K | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 250 mW 2 % Surface 3-Pin SOT-23
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
