Nexperia 1, 2.75 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-80

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save PHP65.80

View bulk pricing options

Subtotal (1 pack of 100 units)*

PHP469.60

(exc. VAT)

PHP526.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
100 - 100PHP4.696PHP469.60-
200 - 400PHP4.367PHP436.70PHP65.80
500 - 900PHP3.93PHP393.00PHP383.00
1000 - 1900PHP3.537PHP353.70PHP1,159.00
2000 +PHP3.183PHP318.30PHP3,026.00

*price indicative

Packaging Options:
RS Stock No.:
182-1935
Mfr. Part No.:
BZV55-B2V7,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

2.75V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

20μA

Zener Voltage Tolerance ±

2%

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Length

3.7mm

Series

BZV55

Standards/Approvals

No

Height

1.6mm

Typical Voltage Temperature Coefficient

-2mV/K

Automotive Standard

No

COO (Country of Origin):
CN
Compact voltage regulation for high density circuits You can use our Zener diodes as voltage regulator diodes in most of your electronic applications. Our broad portfolio includes both Japanese and European selection groups in a wide variety of voltage, package and configuration options.

Comprehensive range of package and power dissipation options

Realization of customized, effective protection in small scaled, high density circuit designs.

Wide range of working voltages

Narrow working-voltage tolerances

General regulation and voltage reference functions

Over-voltage protection

Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages. The diodes are available in the normalized E24 ±2 % and approximately ±5 % tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.

Non-repetitive peak reverse power dissipation: ≤ 40 W

Total power dissipation: ≤ 500 mW

Two tolerance series: ±2 % and ±5 %

Wide working voltage range: nominal 2.4 V to 75 V (E24 range)

Low differential resistance

Small hermetically sealed glass SMD package

General regulation functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy