Nexperia 1, 4.79 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-80
- RS Stock No.:
- 182-1853
- Mfr. Part No.:
- BZV55-B4V7,115
- Manufacturer:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP429.60
(exc. VAT)
PHP481.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from January 18, 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 100 | PHP4.296 | PHP429.60 |
| 200 - 400 | PHP3.867 | PHP386.70 |
| 500 - 900 | PHP3.48 | PHP348.00 |
| 1000 - 1900 | PHP3.132 | PHP313.20 |
| 2000 + | PHP2.819 | PHP281.90 |
*price indicative
- RS Stock No.:
- 182-1853
- Mfr. Part No.:
- BZV55-B4V7,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 4.79V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 80Ω | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Reverse Leakage Current | 3μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Length | 3.7mm | |
| Standards/Approvals | No | |
| Series | BZV55 | |
| Height | 1.6mm | |
| Typical Voltage Temperature Coefficient | -1.4mV/K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 4.79V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 80Ω | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Reverse Leakage Current 3μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Length 3.7mm | ||
Standards/Approvals No | ||
Series BZV55 | ||
Height 1.6mm | ||
Typical Voltage Temperature Coefficient -1.4mV/K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
