DiodesZetex 1, 10 V Zener Diode, Single 350 mW 2 % Surface 2-Pin SOD-523

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP7,500.00

(exc. VAT)

PHP8,400.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP2.50PHP7,500.00

*price indicative

RS Stock No.:
170-9008
Mfr. Part No.:
BZT585B10T-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Zener Diode

Nominal Zener Voltage Vz

10V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

350mW

Package Type

SOD-523

Zener Type

Precision

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

150Ω

Maximum Reverse Leakage Current

200nA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

2%

Maximum Operating Temperature

150°C

Width

900μm

Standards/Approvals

No

Length

1.7mm

Height

650μm

Series

BZT585B10T

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

7mV/°C

COO (Country of Origin):
CN

Zener Diodes 350mW, BZT585B Series, Diodes Inc


Surface Mount Precision Zener Diodes

±2% Tolerance

Flat Lead Low Profile Package

Zener Diodes, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy