Taiwan Semiconductor 1, 7.5 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-123

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP7,746.00

(exc. VAT)

PHP8,676.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 21,000 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
3000 +PHP2.582PHP7,746.00

*price indicative

RS Stock No.:
170-4233
Mfr. Part No.:
BZT52B7V5 RH
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Zener Diode

Nominal Zener Voltage Vz

7.5V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

General Purpose

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

15Ω

Zener Voltage Tolerance ±

2%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

900nA

Maximum Operating Temperature

150°C

Length

3.7mm

Standards/Approvals

RoHS

Series

BZT52B7

Height

1mm

Automotive Standard

No

COO (Country of Origin):
TW

Zener Diodes 500mW, BZT52B Series, Taiwan Semiconductor


Small Signal 500mW Zener Diodes

Voltage Tolerance of 2%

Surface Mount case: SOD-123F

Zener Diodes, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy