onsemi 1, 16 V Zener Diode, Single 1 W 5 % Through Hole 2-Pin DO-41

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP10,500.00

(exc. VAT)

PHP11,760.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
3000 +PHP3.50PHP10,500.00

*price indicative

RS Stock No.:
169-8636
Mfr. Part No.:
1N4745ATR
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

16V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

1W

Package Type

DO-41

Zener Type

General Purpose

Pin Count

2

Test Current It

15.5mA

Maximum Zener Impedance

16Ω

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

5μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Series

1N47

Standards/Approvals

No

Length

5.2mm

Height

2.72mm

Automotive Standard

No

Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor


Zener Diodes, Fairchild Semiconductor


Related links