Nexperia 1, 6.8 V Zener Diode, Single 400 mW 2 % Surface 2-Pin SOD-323

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP6,876.00

(exc. VAT)

PHP7,701.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from July 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP2.292PHP6,876.00

*price indicative

RS Stock No.:
166-0576
Mfr. Part No.:
PDZ6.8B,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

6.8V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

400mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

40Ω

Zener Voltage Tolerance ±

2%

Maximum Reverse Leakage Current

500nA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

PDZ-B

Height

1.1mm

Length

2.7mm

Typical Voltage Temperature Coefficient

3.4mV/°C

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Zener Diodes 400mW, PDZ-B Series, Nexperia


Low-power general purpose voltage regulator diodes in a small plastic SMD SOD-323 (SC-76) package.

Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy