ROHM, 9.1V Zener Diode 500 mW SMT 2-Pin SOD-323FL
- RS Stock No.:
- 148-6792P
- Mfr. Part No.:
- UFZVTE-179.1B
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 148-6792P
- Mfr. Part No.:
- UFZVTE-179.1B
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Nominal Zener Voltage | 9.1V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-323FL | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current | 20mA | |
| Maximum Zener Impedance | 8 (Dynamic)Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Dimensions | 1.8 x 1.35 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Nominal Zener Voltage 9.1V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-323FL | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 8 (Dynamic)Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 1.8 x 1.35 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
High reliability
Small mold type
Power dissipation 500mW
Small mold type
Power dissipation 500mW
Related links
- ROHM, 9.1V Zener Diode 500 mW SMT 2-Pin TUMD
- ROHM, 14.79V Zener Diode 500 mW SMT 2-Pin SOD-323FL
- ROHM 1 Single 500 mW Surface 2-Pin SOD-323FL
- ROHM 1 Isolated 200 mW Surface 2-Pin SOD-323FL
- onsemi, 20V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- ROHM, 5.6V Zener Diode 500 mW SMT 2-Pin TUMD
- Fairchild, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
