ROHM, 2.7V Zener Diode 1 W SMT 2-Pin SOD-123FL

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
148-5776P
Mfr. Part No.:
KDZVTR2.4B
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

2.7V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

SOD-123FL

Zener Type

Voltage Regulator

Pin Count

2

Test Current

40mA

Maximum Reverse Leakage Current

200µA

Dimensions

2.7 x 1.7 x 0.9mm

Maximum Operating Temperature

+150 °C

Small, power mold type
High ESD resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy