ROHM 1, 3.4 V Zener Diode, Single 1 W Surface 2-Pin SOD-123

Subtotal (1 reel of 3000 units)*

PHP26,514.00

(exc. VAT)

PHP29,697.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP8.838PHP26,514.00

*price indicative

RS Stock No.:
146-9429
Mfr. Part No.:
KDZVTR3.0B
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

3.4V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

1W

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

40mA

Maximum Reverse Leakage Current

100μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

KDZV

Length

3.62mm

Height

0.9mm

Standards/Approvals

RoHS

Automotive Standard

No

Small, power mold type

High ESD resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy