ROHM 1, 8.36 V Zener Diode, Single 150 mW Surface 2-Pin SOD-523

This image is representative of the product range

Subtotal (1 reel of 8000 units)*

PHP20,800.00

(exc. VAT)

PHP23,280.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
8000 +PHP2.60PHP20,800.00

*price indicative

RS Stock No.:
146-9413
Mfr. Part No.:
EDZVT2R8.2B
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Nominal Zener Voltage Vz

8.36V

Diode Configuration

Single

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

150mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

500nA

Maximum Operating Temperature

150°C

Height

700μm

Series

EDZV

Width

850μm

Length

1.7mm

Standards/Approvals

RoHS

Automotive Standard

No

Ultra-small 2-pin mini mold high-density surface mount type

(EMD2)High reliability

Mounting possible by automated chip mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy