onsemi 1, 2.4 V Zener Diode, Single 200 mW 2 % Surface 2-Pin SOD-323F
- RS Stock No.:
- 145-5302
- Mfr. Part No.:
- MM3Z2V4B
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP8,640.00
(exc. VAT)
PHP9,690.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP2.88 | PHP8,640.00 |
*price indicative
- RS Stock No.:
- 145-5302
- Mfr. Part No.:
- MM3Z2V4B
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 2.4V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 200mW | |
| Package Type | SOD-323F | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 94Ω | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Reverse Leakage Current | 45μA | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.7mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Series | MM3Z | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 2.4V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 200mW | ||
Package Type SOD-323F | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 94Ω | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Reverse Leakage Current 45μA | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 150°C | ||
Length 2.7mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Series MM3Z | ||
Automotive Standard No | ||
Zener Diodes 200mW, MM3Z-B, MM3Z-C Series, Fairchild Semiconductor
Zener Voltage Tolerance of 2% (B Series) and 5% (C Series)
Surface Mount case: SOD-323F
Zener Diodes, Fairchild Semiconductor
Related links
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
