onsemi 1, 10 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin DO-35
- RS Stock No.:
- 145-4552
- Mfr. Part No.:
- BZX79C10
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-4552
- Mfr. Part No.:
- BZX79C10
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Zener Voltage Vz | 10V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | DO-35 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 20Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 200nA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Length | 4.56mm | |
| Series | BZX79 | |
| Standards/Approvals | No | |
| Height | 1.91mm | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | 8mV/°C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage Vz 10V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type DO-35 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 20Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 200nA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Length 4.56mm | ||
Series BZX79 | ||
Standards/Approvals No | ||
Height 1.91mm | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient 8mV/°C | ||
Zener Diodes 500mW, BZX79C Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
Related links
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1 Single 500 mW Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW Surface 2-Pin SOD-523
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 6 % Surface 3-Pin SOT-23
