onsemi 1, 18 V Zener Diode, Single 3 W 5 % Surface 2-Pin DO-214AA
- RS Stock No.:
- 145-3697
- Mfr. Part No.:
- 1SMB5931BT3G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
PHP16,862.50
(exc. VAT)
PHP18,885.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from February 08, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP6.745 | PHP16,862.50 |
*price indicative
- RS Stock No.:
- 145-3697
- Mfr. Part No.:
- 1SMB5931BT3G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Zener Voltage Vz | 18V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 3W | |
| Package Type | DO-214AA | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 20.8mA | |
| Maximum Zener Impedance | 12Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 1μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.47mm | |
| Length | 5.6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage Vz 18V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 3W | ||
Package Type DO-214AA | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 20.8mA | ||
Maximum Zener Impedance 12Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 1μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.47mm | ||
Length 5.6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
