onsemi 1, 7.5 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-323

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP6,270.00

(exc. VAT)

PHP7,020.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from March 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP2.09PHP6,270.00

*price indicative

RS Stock No.:
145-3311
Mfr. Part No.:
MM3Z7V5T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage Vz

7.5V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

300mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

15Ω

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

1μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

2.7mm

Standards/Approvals

No

Series

G

Height

1mm

Automotive Standard

No

Typical Voltage Temperature Coefficient

5.3mV/K

COO (Country of Origin):
CN

Zener Diodes 300mW, MM3Z, SZMM3Z Series, ON Semiconductor


Surface Mount case: SOD-323 (SC-76)

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy