onsemi 1, 2.4 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP5,700.00

(exc. VAT)

PHP6,390.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP1.90PHP5,700.00

*price indicative

RS Stock No.:
145-3173
Mfr. Part No.:
MMSZ2V4T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage Vz

2.4V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

100Ω

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

50μA

Maximum Operating Temperature

150°C

Height

1.35mm

Standards/Approvals

RoHS

Length

3.68mm

Series

MMSZxxxT1G

Automotive Standard

No

COO (Country of Origin):
MY

Zener Diodes 500mW, MMSZxxxT1G / SZMMSZxxxT1G Series, ON Semiconductor


Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy