onsemi 1, 5.6 V Zener Diode, Single 300 mW 2 % Surface 3-Pin SOT-23

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP8,406.00

(exc. VAT)

PHP9,414.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from January 07, 2027
  • Plus 9,000 unit(s) shipping from October 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP2.802PHP8,406.00

*price indicative

RS Stock No.:
145-3103
Mfr. Part No.:
BZX84B5V6LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

5.6V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

300mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

1μA

Zener Voltage Tolerance ±

2%

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

BZX84BxxxLT1G

Height

1.11mm

Length

3.04mm

Automotive Standard

No

Typical Voltage Temperature Coefficient

0.25mV/°C

Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy