onsemi 1, 3.6 V Zener Diode, Single 225 mW 5 % Surface 3-Pin SOT-23

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP6,060.00

(exc. VAT)

PHP6,780.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP2.02PHP6,060.00

*price indicative

RS Stock No.:
145-3035
Mfr. Part No.:
MMBZ5227BLT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

3.6V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

225mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

20mA

Maximum Zener Impedance

24Ω

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

15μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Series

MMBZ52xxBLT1G

Length

3.04mm

Standards/Approvals

RoHS

Height

1.11mm

Automotive Standard

No

COO (Country of Origin):
CN

Zener Diodes 225mW, MMBZ52, SZMMBZ52 Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy