Vishay 1, 3 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- RS Stock No.:
- 145-2145
- Mfr. Part No.:
- TZMC3V0-GS08
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
PHP12,465.00
(exc. VAT)
PHP13,960.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 12, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP4.986 | PHP12,465.00 |
*price indicative
- RS Stock No.:
- 145-2145
- Mfr. Part No.:
- TZMC3V0-GS08
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 3V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 90Ω | |
| Maximum Reverse Leakage Current | 4μA | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.7mm | |
| Standards/Approvals | RoHS | |
| Series | TZM | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | -0.07%/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 3V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 90Ω | ||
Maximum Reverse Leakage Current 4μA | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 175°C | ||
Length 3.7mm | ||
Standards/Approvals RoHS | ||
Series TZM | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient -0.07%/°C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
