ROHM, 10V Zener Diode 100 mW SMT 2-Pin SOD-723
- RS Stock No.:
- 133-2955P
- Mfr. Part No.:
- VDZT2R10B
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-2955P
- Mfr. Part No.:
- VDZT2R10B
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
