Fagor Electronica, 220V Zener Diode ±5% 3.25 W SMT 2-Pin DO-214AC
- RS Stock No.:
- 123-1412P
- Mfr. Part No.:
- Z1SMA220 TRTB
- Manufacturer:
- Fagor Electronica
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-1412P
- Mfr. Part No.:
- Z1SMA220 TRTB
- Manufacturer:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 220V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 3.25 W | |
| Package Type | DO-214AC (SMA) | |
| Zener Voltage Tolerance | ±5% | |
| Pin Count | 2 | |
| Test Current | 1mA | |
| Maximum Zener Impedance | 2500Ω | |
| Maximum Reverse Leakage Current | 1µA | |
| Dimensions | 5.1 x 2.6 x 2mm | |
| Typical Voltage Temperature Coefficient | +0.11%/°C | |
| Maximum Operating Temperature | +150 °C | |
| Forward Current | 0.5A | |
| Minimum Operating Temperature | -65 °C | |
| Forward Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Diode Configuration Single | ||
Nominal Zener Voltage 220V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 3.25 W | ||
Package Type DO-214AC (SMA) | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 2 | ||
Test Current 1mA | ||
Maximum Zener Impedance 2500Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 5.1 x 2.6 x 2mm | ||
Typical Voltage Temperature Coefficient +0.11%/°C | ||
Maximum Operating Temperature +150 °C | ||
Forward Current 0.5A | ||
Minimum Operating Temperature -65 °C | ||
Forward Voltage 1V | ||
- COO (Country of Origin):
- TH
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
