onsemi 1, 100 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- RS Stock No.:
- 103-3900
- Mfr. Part No.:
- 1N5378BRLG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
PHP49,776.00
(exc. VAT)
PHP55,748.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | PHP12.444 | PHP49,776.00 |
| 8000 - 12000 | PHP12.071 | PHP48,284.00 |
| 16000 + | PHP11.709 | PHP46,836.00 |
*price indicative
- RS Stock No.:
- 103-3900
- Mfr. Part No.:
- 1N5378BRLG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 100V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 5W | |
| Package Type | DO-15 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 12mA | |
| Maximum Zener Impedance | 800Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 500nA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 200°C | |
| Series | 1N5378B | |
| Length | 8.89mm | |
| Standards/Approvals | No | |
| Height | 3.68mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 100V | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 5W | ||
Package Type DO-15 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 12mA | ||
Maximum Zener Impedance 800Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 500nA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 200°C | ||
Series 1N5378B | ||
Length 8.89mm | ||
Standards/Approvals No | ||
Height 3.68mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin Surmetic 40
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
