onsemi 1, 8.2 V Zener Diode, Single 550 mW 5 % Surface 2-Pin DO-214AA

This image is representative of the product range

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
103-2949
Mfr. Part No.:
1SMB5923BT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

8.2V

Diode Configuration

Single

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

550mW

Package Type

DO-214AA

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

45.7mA

Maximum Zener Impedance

3.5Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

5μA

Maximum Operating Temperature

150°C

Length

5.6mm

Height

2.47mm

Standards/Approvals

No

Series

1SMB59

Automotive Standard

AEC-Q101

COO (Country of Origin):
CZ

Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy