ROHM 1, 51 V Zener Diode, Single Diode 1000 mW Surface 2-Pin DO-214AA
- RS Stock No.:
- 780-369P
- Mfr. Part No.:
- PBZLTBR1100
- Manufacturer:
- ROHM
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-369P
- Mfr. Part No.:
- PBZLTBR1100
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Zener Diode | |
| Diode Configuration | Single Diode | |
| Nominal Zener Voltage Vz | 51V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1000mW | |
| Package Type | DO-214AA | |
| Zener Type | Silicon Planar | |
| Pin Count | 2 | |
| Test Current It | 2mA | |
| Maximum Zener Impedance | 220Ω | |
| Maximum Reverse Leakage Current | 5μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.94mm | |
| Height | 2.45mm | |
| Series | PBZL Series | |
| Length | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Zener Diode | ||
Diode Configuration Single Diode | ||
Nominal Zener Voltage Vz 51V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1000mW | ||
Package Type DO-214AA | ||
Zener Type Silicon Planar | ||
Pin Count 2 | ||
Test Current It 2mA | ||
Maximum Zener Impedance 220Ω | ||
Maximum Reverse Leakage Current 5μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.94mm | ||
Height 2.45mm | ||
Series PBZL Series | ||
Length 4.7mm | ||
Automotive Standard No | ||
The ROHM Zener diode provides robust voltage regulation, ensuring high reliability in Compact electronics. Its small power mould type design is Ideal for applications requiring precise voltage control within strict parameters.
Ideal for voltage regulation in various electronic devices
High power dissipation capability of 1000 mW enhances reliability
Wide operational temperature range from -55ºC to 150ºC ensures versatility
Embossed tape packaging facilitates easy automated assembly
Dynamic impedance and reverse current ratings guarantee effective performance
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
