onsemi 1, 9.1 V Voltage Regulator, Single Zener Diode 250 mW 5 % Surface 3-Pin SOT-23-3

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save PHP792.00

View bulk pricing options

Subtotal (1 tape of 200 units)*

PHP415.80

(exc. VAT)

PHP465.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
200 - 1800PHP2.079PHP415.80-
2000 - 9800PHP1.683PHP336.60PHP792.00
10000 - 19800PHP1.291PHP258.20PHP7,880.00
20000 +PHP1.143PHP228.60PHP18,720.00

*price indicative

Packaging Options:
RS Stock No.:
765-320
Mfr. Part No.:
BZX84C9V1LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Nominal Zener Voltage Vz

9.1V

Diode Configuration

Single Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23-3

Zener Type

Surface Mount

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

15Ω

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

500nA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Height

1.01mm

Standards/Approvals

RoHS Compliant

Length

3.04mm

Series

BZX84C9V1L

Width

1.4mm

Typical Voltage Temperature Coefficient

7mV/K

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The onsemi Zener Voltage Regulator offers an efficient solution for applications requiring precise voltage regulation within Compact spaces. Designed for surface mount use, this device excels in environments such as cellular phones and high-density PC boards. With a maximum power dissipation of 250 mW on relevant board types, it provides reliable performance with a Zener breakdown voltage range of 8.5 to 9.1 volts. Its robust design ensures compatibility with automated assembly processes, emphasising its suitability for both standard and automotive applications. As a Pb-free device compliant with RoHS regulations, it prioritises environmental responsibility without compromising on functionality.

250 mW power rating suitable for high-density applications

Designed for optimal automated board assembly

Compact SOT-23 package, enabling minimal space consumption

Wide Zener breakdown voltage range improves design flexibility

Class 3 ESD rating, ensuring protection against static discharge

Tight tolerance series available for applications requiring precision

Pb-free and RoHS compliant, contributing to environmental sustainability

Versatile application potential across various electronic devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy