onsemi 1, 6.2 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save PHP958.00

View bulk pricing options

Subtotal (1 tape of 200 units)*

PHP506.20

(exc. VAT)

PHP567.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
200 - 1800PHP2.531PHP506.20-
2000 - 9800PHP2.052PHP410.40PHP958.00
10000 - 19800PHP1.567PHP313.40PHP9,640.00
20000 +PHP1.392PHP278.40PHP22,780.00

*price indicative

Packaging Options:
RS Stock No.:
765-310
Mfr. Part No.:
MMSZ5234BT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage Vz

6.2V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

7Ω

Maximum Reverse Leakage Current

5μA

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1.35mm

Width

1.8mm

Series

MMSZ52

Length

3.86mm

Standards/Approvals

No

Typical Voltage Temperature Coefficient

2mV/°C

Automotive Standard

No

COO (Country of Origin):
CN
The onsemi Zener voltage regulator designed for robust applications requiring reliable voltage regulation. This device operates efficiently within a wide reverse voltage range of 5.89V to 6.51V, making it an Ideal choice for stabilising voltage in various electronic circuits. Packaged in a Compact SOD-123 case, it is engineered for optimal automated assembly while providing a 500 mW power rating on FR-4 or FR-5 boards. The Zener diode ensures that devices in sensitive applications maintain voltage levels, enhancing reliability and performance across diverse environments. With certified AEC-Q101 qualification, it is suitable for automotive and other high-demand applications, ensuring resilience and long-term stability, even under challenging operating conditions.

Wide reverse voltage range from 5.89V to 6.51V for versatile applications

500 mW power rating ensures excellent performance on standard FR-4 or FR-5 boards

Compact SOD-123 package designed for high-density surface mount applications

AEC-Q101 qualified, ensuring reliability in automotive and critical applications

Optimal thermal stability with low thermal resistance to sustain performance over time

Excellent ESD rating of Class 3, providing superior protection against electrical overstress

Pb-free construction supports environmentally friendly assembly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy