DiodesZetex 1, 12 V Zener Diode, Single 500 mW Surface 2-Pin SOD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

PHP21,190.00

(exc. VAT)

PHP23,730.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
10000 - 40000PHP2.119PHP21,190.00
50000 +PHP2.077PHP20,770.00

*price indicative

RS Stock No.:
718-566
Mfr. Part No.:
BZT52C12-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

12V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD

Zener Type

Surface Mount

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

150Ω

Maximum Reverse Leakage Current

100nA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Height

1.35mm

Width

1.7mm

Length

2.85mm

Series

BZT52C2V0

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

10mV/°C

COO (Country of Origin):
CN
The DiodesZetex Surface mount Zener diode designed for voltage regulation applications. With a power dissipation capability of 500mW and constructed using Planar die technology, this diode is well-suited for modern electronic devices requiring stable voltage levels. Its Compact SOD123 packaging ensures efficient use of space on PCBs, making it especially Ideal for automated assembly processes. The product supports a wide operating temperature range from -65°C to +150°C, ensuring reliability under various environmental conditions. Being qualified to AEC-Q101 standards, it stands out for high reliability, catering to automotive applications where performance is critical.

Planar die construction provides reliable performance and stability

500mW power dissipation ensures efficient voltage regulation

Qualified to AEC-Q101 standards, ensuring high reliability for automotive applications

Totally lead-free and RoHS compliant, promoting environmental sustainability

Operation range from -65°C to +150°C allows versatility in diverse applications

Cathode band polarity simplifies circuit integration

Matte tin finish on terminals ensures excellent solderability and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy