DiodesZetex 1, 5.6 V Zener Diode, Single 300 mW Surface 2-Pin SOD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP32.27

(exc. VAT)

PHP36.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 120PHP6.454PHP32.27
125 - 495PHP4.242PHP21.21
500 - 2495PHP3.136PHP15.68
2500 +PHP2.768PHP13.84

*price indicative

RS Stock No.:
718-548
Mfr. Part No.:
BZT52C5V6T-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

5.6V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

300mW

Package Type

SOD

Zener Type

Surface Mount

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

400Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

1μA

Maximum Operating Temperature

150°C

Length

1.25mm

Height

0.65mm

Width

0.85mm

Series

BZT52C5V6T

Typical Voltage Temperature Coefficient

2.5mV/°C

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The DiodesZetex Surface mount Zener diode, primarily intended for voltage regulation and over-voltage protection in various electronic applications. Harnessing Advanced design principles, this component provides precise Zener voltage stabilisation, ensuring reliable performance in sensitive circuits. With its robust specifications and compliance to high reliability standards, it is an Ideal choice for automotive and consumer electronics where space and efficiency are paramount.

Made from eco-friendly materials, ensuring compliance with RoHS and environmental regulations

Rated for a power dissipation of 300 mW, enabling effective heat management

Thermal resistance of 417 °C/W from junction to ambient air, contributing to stability under varying operational conditions

Moisture sensitivity level 1, supporting standard reflow soldering processes

Zener voltage range of 5.6V, providing precise voltage clamping for circuit protection

Fully qualified to AEC-Q101 standards, highlighting its reliability for automotive use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy