Nexperia 1, 24 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- RS Stock No.:
- 508-664
- Mfr. Part No.:
- BZV55-C24,115
- Manufacturer:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 200 units)*
PHP818.20
(exc. VAT)
PHP916.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 200 unit(s) ready to ship from another location
- Plus 1,600 unit(s) shipping from November 10, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 200 - 200 | PHP4.091 | PHP818.20 |
| 400 - 800 | PHP3.968 | PHP793.60 |
| 1000 - 1800 | PHP3.849 | PHP769.80 |
| 2000 - 3800 | PHP3.734 | PHP746.80 |
| 4000 + | PHP3.622 | PHP724.40 |
*price indicative
- RS Stock No.:
- 508-664
- Mfr. Part No.:
- BZV55-C24,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage Vz | 24V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 70Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 50nA | |
| Maximum Operating Temperature | 200°C | |
| Height | 1.6mm | |
| Length | 3.7mm | |
| Standards/Approvals | No | |
| Series | BZV55 | |
| Typical Voltage Temperature Coefficient | 19.6mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage Vz 24V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 70Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 50nA | ||
Maximum Operating Temperature 200°C | ||
Height 1.6mm | ||
Length 3.7mm | ||
Standards/Approvals No | ||
Series BZV55 | ||
Typical Voltage Temperature Coefficient 19.6mV/°C | ||
Automotive Standard No | ||
Zener Diodes 500mW, BZV55 Series, Nexperia
Zener Diodes, Nexperia
Related links
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
