onsemi 1, 33 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- RS Stock No.:
- 463-369
- Distrelec Article No.:
- 304-37-279
- Mfr. Part No.:
- 1N5364BG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP274.80
(exc. VAT)
PHP307.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 210 unit(s) shipping from October 12, 2026
- Plus 430 unit(s) shipping from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | PHP27.48 | PHP274.80 |
| 20 - 40 | PHP26.93 | PHP269.30 |
| 50 - 90 | PHP26.394 | PHP263.94 |
| 100 - 190 | PHP25.864 | PHP258.64 |
| 200 + | PHP25.348 | PHP253.48 |
*price indicative
- RS Stock No.:
- 463-369
- Distrelec Article No.:
- 304-37-279
- Mfr. Part No.:
- 1N5364BG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Zener Voltage Vz | 33V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 5W | |
| Package Type | DO-15 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 40mA | |
| Maximum Zener Impedance | 10Ω | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 500nA | |
| Maximum Operating Temperature | 200°C | |
| Length | 8.89mm | |
| Standards/Approvals | No | |
| Series | 1N53 | |
| Height | 3.68mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage Vz 33V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 5W | ||
Package Type DO-15 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 40mA | ||
Maximum Zener Impedance 10Ω | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 500nA | ||
Maximum Operating Temperature 200°C | ||
Length 8.89mm | ||
Standards/Approvals No | ||
Series 1N53 | ||
Height 3.68mm | ||
Automotive Standard No | ||
Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 3 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 300 mW Surface 2-Pin SOD-323
