ROHM 1, 7.25 V Zener Diode, Single 1 W 6.21 % Surface 2-Pin DO-214AA (SMB)
- RS Stock No.:
- 265-466
- Mfr. Part No.:
- PBZTBR16.8B
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (25 units, on tapes of 25)*
PHP842.50
(exc. VAT)
PHP943.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 25 - 75 | PHP33.70 | PHP842.50 |
| 100 - 225 | PHP32.02 | PHP800.50 |
| 250 - 475 | PHP29.67 | PHP741.75 |
| 500 - 975 | PHP27.281 | PHP682.03 |
| 1000 + | PHP26.273 | PHP656.83 |
*price indicative
- RS Stock No.:
- 265-466
- Mfr. Part No.:
- PBZTBR16.8B
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 7.25V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | DO-214AA (SMB) | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 3.5mA | |
| Minimum Operating Temperature | -55°C | |
| Zener Voltage Tolerance ± | 6.21% | |
| Maximum Reverse Leakage Current | 20μA | |
| Maximum Operating Temperature | 150°C | |
| Series | PBZ | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 7.25V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 1W | ||
Package Type DO-214AA (SMB) | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 3.5mA | ||
Minimum Operating Temperature -55°C | ||
Zener Voltage Tolerance ± 6.21% | ||
Maximum Reverse Leakage Current 20μA | ||
Maximum Operating Temperature 150°C | ||
Series PBZ | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM Zener diode is an ideal component for voltage regulation, maintaining a stable output voltage despite variations in input voltage or load conditions. Operating in the reverse breakdown region, it allows current to flow in the reverse direction while effectively clamping the voltage at its specified Zener voltage.
RoHS compliant
High reliability
Small power mould type
Related links
- ROHM 1 Single 1 W 5.88 % Surface 2-Pin DO-214AA (SMB)
- ROHM 1 Single 1 W 6 % Surface 2-Pin DO-214AA (SMB)
- ROHM 1 Single 1 W 6.06 % Surface 2-Pin DO-214AA (SMB)
- ROHM 1 Single 1 W 7 % Surface 2-Pin DO-214AA (SMB)
- ROHM 1 Single 1 W 6.9 % Surface 2-Pin DO-214AA (SMB)
- ROHM 1 Single 1 W 5.77 % Surface 2-Pin DO-214AA (SMB)
- ROHM 1 Single 1 W 5.26 % Surface 2-Pin DO-214AA (SMB)
- ROHM 1 Single 1 W 6 % Surface 2-Pin DO-214AA (SMB)
