ROHM 1, 39 V Zener Diode, Single 1 W 5.13 % Surface 2-Pin DO-214AA (SMB)
- RS Stock No.:
- 265-455
- Mfr. Part No.:
- PBZTBR139A
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (25 units, on tapes of 25)*
PHP905.00
(exc. VAT)
PHP1,013.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 25 - 75 | PHP36.20 | PHP905.00 |
| 100 - 225 | PHP34.396 | PHP859.90 |
| 250 - 475 | PHP31.87 | PHP796.75 |
| 500 - 975 | PHP29.304 | PHP732.60 |
| 1000 + | PHP28.222 | PHP705.55 |
*price indicative
- RS Stock No.:
- 265-455
- Mfr. Part No.:
- PBZTBR139A
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 39V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | DO-214AA (SMB) | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 1mA | |
| Maximum Reverse Leakage Current | 10μA | |
| Zener Voltage Tolerance ± | 5.13% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | PBZ39A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 39V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1W | ||
Package Type DO-214AA (SMB) | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 1mA | ||
Maximum Reverse Leakage Current 10μA | ||
Zener Voltage Tolerance ± 5.13% | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series PBZ39A | ||
Automotive Standard No | ||
The ROHM Zener diode is an ideal component for voltage regulation, maintaining a stable output voltage despite variations in input voltage or load conditions. Operating in the reverse breakdown region, it allows current to flow in the reverse direction while effectively clamping the voltage at its specified Zener voltage.
RoHS compliant
High reliability
Small power mould type
Related links
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-214AC (SMA)
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- DiodesZetex 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- ROHM 1 Single 1 W 5.88 % Surface 2-Pin DO-214AA (SMB)
- ROHM 1 Single 1 W 6 % Surface 2-Pin DO-214AA (SMB)
- ROHM 1 Single 1 W 6.06 % Surface 2-Pin DO-214AA (SMB)
