RS PRO Panel Mount XLR Connector, Straight, 1.4kV Male, 4 Way, Gold Plated Plating

N

This image is representative of the product range

Subtotal (1 tray of 25 units)*

PHP6,722.58

(exc. VAT)

PHP7,529.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP6,722.58PHP268.903

*price indicative

RS Stock No.:
885-921
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

XLR Connector

Number of Contacts

4

Mount Type

Panel Mount

Orientation

Straight

Connector Gender

Male

Contact Plating

Gold Plated

Housing Material

Zinc Alloy

Voltage

1.4kV

Termination Type

Solder

Contact Material

Brass

Series

RS PRO

Standards/Approvals

RoHS

Length

28.9mm

COO (Country of Origin):
CN
The RS PRO High quality XLR audio connectors are can be used in numerous applications including professional and consumer audio, broadcast and industrial uses. They feature a robust metal body and gold plated contacts. There is a male and female version. The female model has a locking latch.

Diameter 24mm cutout

Metal body

Solder contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy