RS PRO Panel Mount XLR Connector, Straight, 1.4kV Female, 4 Way, Gold Plated Plating
- RS Stock No.:
- 885-308
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP1,470.65
(exc. VAT)
PHP1,647.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,470.65 | PHP294.13 |
*price indicative
- RS Stock No.:
- 885-308
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | XLR Connector | |
| Number of Contacts | 4 | |
| Mount Type | Panel Mount | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Contact Plating | Gold Plated | |
| Housing Material | Zinc Alloy | |
| Voltage | 1.4kV | |
| Termination Type | Solder | |
| Contact Material | Brass | |
| Series | RS PRO | |
| Length | 28.9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type XLR Connector | ||
Number of Contacts 4 | ||
Mount Type Panel Mount | ||
Orientation Straight | ||
Connector Gender Female | ||
Contact Plating Gold Plated | ||
Housing Material Zinc Alloy | ||
Voltage 1.4kV | ||
Termination Type Solder | ||
Contact Material Brass | ||
Series RS PRO | ||
Length 28.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO High quality XLR audio connectors are can be used in numerous applications including professional and consumer audio, broadcast and industrial uses. They feature a robust metal body and gold plated contacts. There is a male and female version. The female model has a locking latch.
Diameter 24mm cutout
Metal body
Solder contacts
Related links
- RS PRO Panel Mount XLR Connector 1.4kV Female Gold Plated Plating
- RS PRO Panel Mount XLR Connector 1.4kV Female Gold Plated Plating
- RS PRO Panel Mount XLR Connector 1.4kV Male Gold Plated Plating
- RS PRO Panel Mount XLR Connector 1.4kV Male Gold Plated Plating
- RS PRO Panel XLR Connector 250V Female, Gold Plated Plating
- Amphenol Panel Mount XLR Connector 4 Way, Silver Plating
- Neutrik Panel Mount XLR Connector Male 4 Way, Silver over Nickel Plating
- RS PRO Panel XLR Connector 50V Male Gold Plating
